Festo 1/2 in G port 4500 L/min Vacuum Regulator
- RS Stock No.:
- 344-857
- Mfr. Part No.:
- MSE6-D2M-5000-CBUS-S-RG-BAR-VCB-AGD
- Manufacturer:
- Festo
Subtotal (1 unit)*
TWD77,950.00
(exc. GST)
TWD81,847.50
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD77,950.00 |
*price indicative
- RS Stock No.:
- 344-857
- Mfr. Part No.:
- MSE6-D2M-5000-CBUS-S-RG-BAR-VCB-AGD
- Manufacturer:
- Festo
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Regulator | |
| Port Size | 1/2 in G | |
| Series | MSE6 | |
| Maximum Flow Rate | 4500L/min | |
| Standards/Approvals | KC-EMV, UKCA, RCM, CE | |
| Pressure Setting Range | 0.25 → 1 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Regulator | ||
Port Size 1/2 in G | ||
Series MSE6 | ||
Maximum Flow Rate 4500L/min | ||
Standards/Approvals KC-EMV, UKCA, RCM, CE | ||
Pressure Setting Range 0.25 → 1 MPa | ||
- COO (Country of Origin):
- HU
The Festo Vacuum Regulators is an advanced energy efficiency module designed to optimise pneumatic operations in a variety of applications. Its robust engineering features ensure reliable performance under varying operational conditions, with a focus on enhanced pressure regulation and flow control. This module champions efficiency with a duty cycle of 100%, enabling consistent output while adhering to stringent UK and EU standards. Crafted with durability in mind, the component is suitable for environments demanding high accuracy and reliability.
It features a mechanical spring reset for dependable operation
The construction includes a die cast aluminium housing for lasting durability
Designed with a degree of protection rating of IP65 to withstand harsh conditions
The operating temperature range accommodates diverse environmental needs
Integrated reverse polarity protection enhances user safety
The module supports various displayable units for versatile monitoring
Related links
- RS PRO Black 3 mm² Hook Up Wire 30m
- RS PRO RS-172 Temperature & Humidity Data Logger
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max