- RS Stock No.:
- 894-7667
- Mfr. Part No.:
- PM2L-1LLE-LC
- Manufacturer:
- ProLight Opto
Discontinued product
- RS Stock No.:
- 894-7667
- Mfr. Part No.:
- PM2L-1LLE-LC
- Manufacturer:
- ProLight Opto
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Prolight Proeon Series UV LEDs
This family of UV LEDs from Prolight Opto are from their Proeon series. They are available in a range of different UV wavelengths with a 130° wide viewing angle.
Suitable applications for the Phenix 3535 NV UV LEDs:
UV gluing / curing / marking
UV drying of printing ink and lacquer
Currency inspection
Forensic analysis
Leak detection using fluorescent dyes
Detection of fluorescing minerals / gems
Indoor and outdoor UV lighting
UV gluing / curing / marking
UV drying of printing ink and lacquer
Currency inspection
Forensic analysis
Leak detection using fluorescent dyes
Detection of fluorescing minerals / gems
Indoor and outdoor UV lighting
Ultraviolet (UV) LEDs, ProLight
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 410nm |
Radiant Flux | 550mW |
Viewing Angle | 130 ° |
Lens Shape | Round |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Diameter | 8mm |
Height | 5.5mm |
Series | Proeon |