- RS Stock No.:
- 894-7610
- Mfr. Part No.:
- PK2N-1LLE
- Manufacturer:
- ProLight Opto
Discontinued product
- RS Stock No.:
- 894-7610
- Mfr. Part No.:
- PK2N-1LLE
- Manufacturer:
- ProLight Opto
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ultraviolet (UV) LEDs, ProLight
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 410nm |
Radiant Flux | 530mW |
Viewing Angle | 130 ° |
Lens Shape | Round |
Number of Pins | 3 |
Mounting Type | Surface Mount |
Height | 1.9mm |
Length | 3.45mm |
Width | 3.37mm |
Series | Phenix 3535 |