- RS Stock No.:
- 748-0876
- Mfr. Part No.:
- 651005136521
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 748-0876
- Mfr. Part No.:
- 651005136521
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Wurth USB PCB Connectors
This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.
818-3342 Type A Dual-Way (Reversible) for blind mating positions
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Surface Mount |
USB Type | B |
Termination Method | Solder |
Body Orientation | Right Angle |
Current Rating | 1A |
Voltage Rating | 30 V ac |
Series | WR-COM |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |