Ruland Universal Joint US24-19MM-12MM-SS, 2, Universal, Bore 28mm, 220.7mm Length

Subtotal (1 unit)*

TWD25,291.00

(exc. GST)

TWD26,555.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD25,291.00

*price indicative

RS Stock No.:
613-876
Mfr. Part No.:
US24-19MM-12MM-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

28mm

Number of Joints

2

Overall Length

220.7mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

819.1Nm

Material

Stainless Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to excel in various mechanical applications, ensuring durability and reliable performance. Crafted from high quality materials, it combines strength with a lightweight design, making it an ideal choice for both commercial and industrial use. Whether you are looking to enhance your assembly or streamline operational efficiency, this product delivers outstanding functionality without compromise. Its user friendly design allows for easy integration into existing systems, promoting seamless compatibility and reliability across diverse environments. Experience enhanced durability and a longer service life that will support demanding tasks, driven by the commitment to quality inherent in every brand offering.

Constructed from premium stainless steel for exceptional corrosion resistance

Optimised for performance in both high and low temperature applications

Engineered for simplified installation saving you time and effort

Designed to accommodate a variety of shaft diameters for versatile use

Provides smooth operation with minimal friction which ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy