- RS Stock No.:
- 913-4216
- Mfr. Part No.:
- ST16C2550CJ44-F
- Manufacturer:
- MaxLinear
Discontinued product
- RS Stock No.:
- 913-4216
- Mfr. Part No.:
- ST16C2550CJ44-F
- Manufacturer:
- MaxLinear
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 2 |
Standard Supported | RS232, RS485 |
Transmit FIFO | 16B |
Receive FIFO | 16B |
Maximum Data Rate | 4Mbit/s |
Transmitter and Receiver FIFO Counter | Yes |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 44 |
Typical Operating Supply Voltage | 2.97 → 5.5 V |
Dimensions | 16.66 x 16.66 x 3.68mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |