- RS Stock No.:
- 231-7899
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 231-7899
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Anti-static Plastic Tweezers
High quality antistatic tweezers for use in chemical processing and ESD safe environments.
Manufactured from Delrin plastic
Anti-static equivalent to Delrin™ tweezers No 7 (231-7899) & 609 (231-7906)
Tapered flat point type
Non-magnetic
Non-absorbent
Easy to clean
Lightweight
Temperature resistance 200 °C
Surface resistance 6 x 1011 Ohms
Decay time, 2000 to 1000V via grounded operator, over 100 seconds
Manufactured from Delrin plastic
Anti-static equivalent to Delrin™ tweezers No 7 (231-7899) & 609 (231-7906)
Tapered flat point type
Non-magnetic
Non-absorbent
Easy to clean
Lightweight
Temperature resistance 200 °C
Surface resistance 6 x 1011 Ohms
Decay time, 2000 to 1000V via grounded operator, over 100 seconds
Standards
7A
Specifications
Attribute | Value |
---|---|
Material | Delrin Plastic |
Overall Length | 116 mm |
Point Type | Tapered Flat |
Anti-Magnetic | Yes |
ESD Safe | Yes |
Anti-Acid | Yes |
Maximum Temperature | +200°C |