- RS Stock No.:
- 823-3059
- Mfr. Part No.:
- MMBZ15VDL-7-F
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 823-3059
- Mfr. Part No.:
- MMBZ15VDL-7-F
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
40W Dual Transient Voltage Suppressors, MMBZ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 21.2V |
Minimum Breakdown Voltage | 14.3V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Reverse Stand-off Voltage | 12.8V |
Pin Count | 3 |
Peak Pulse Power Dissipation | 40W |
Maximum Peak Pulse Current | 1.9A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 3 x 1.4 x 1.1mm |
Test Current | 1mA |
Width | 1.4mm |
Height | 1.1mm |
Length | 3mm |
Maximum Reverse Leakage Current | 100nA |