- RS Stock No.:
- 786-4545
- Mfr. Part No.:
- SA5.0ARLG
- Manufacturer:
- Wickmann
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 786-4545
- Mfr. Part No.:
- SA5.0ARLG
- Manufacturer:
- Wickmann
Legislation and Compliance
Product Details
500W Peak Power MiniMOSORB™ Zener Transient Voltage Suppressor (Unidirectional)
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 9.2V |
Minimum Breakdown Voltage | 6.4V |
Mounting Type | Through Hole |
Package Type | Case 59AA |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 500W |
Maximum Peak Pulse Current | 54.3A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.6 (Dia.) x 7.6mm |
Test Current | 10mA |
Height | 7.6mm |
Maximum Reverse Leakage Current | 600µA |
Diameter | 3.6mm |