- RS Stock No.:
- 192-3877
- Mfr. Part No.:
- SMA6F12A
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 31/03/2025, delivery within 6 working days
Added
Price (VAT excluded) Each (On a Reel of 10000)
TWD4.20
(exc. GST)
TWD4.41
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 40000 | TWD4.20 | TWD42,000.00 |
50000 + | TWD4.00 | TWD40,000.00 |
*price indicative |
- RS Stock No.:
- 192-3877
- Mfr. Part No.:
- SMA6F12A
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
The SMA6F Transil series are designed to protect sensitive circuits against transient surges. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 400 W (10/1000 μs)
Lead finishing: matte tin plating
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 400 W (10/1000 μs)
Lead finishing: matte tin plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 25.3V |
Minimum Breakdown Voltage | 13.3V |
Mounting Type | Surface Mount |
Package Type | SMA Flat |
Maximum Reverse Stand-off Voltage | 12V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 157A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 4.6 x 2.9 x 1.05mm |
Length | 4.6mm |
Capacitance | 150pF |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Working Voltage | 12V |
Height | 1.05mm |
Width | 2.9mm |