Subtotal (1 bag of 4 units)*
TWD614.00
(exc. GST)
TWD644.70
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- Plus 40 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | TWD614.00 | TWD153.50 |
*price indicative
- RS Stock No.:
- 285-745
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | No | |
| Thread Size | M12 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals No | ||
Thread Size M12 mm | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Bush with Stainless Steel Insert, Square Profile, M12 Thread Size
RS PRO threaded bushes are designed for use with aluminium or steel square box section tubing. These durable tube inserts allow for the secure attachment of levelling mounts to various types of equipment, providing stability and support. Ideal for environments where hygiene is crucial, such as catering or medical applications, these inserts are also suitable for outdoor use due to their robust construction.
Features and Benefits
Designed for aluminium or steel square tube box section: Ensures compatibility with common tubing materials for versatile applications
Glass reinforced nylon and stainless steel construction: Offers durability and resistance to environmental factors
Push-fit design: Allows for easy installation by pressing the bush into the square box section
Applications
Catering equipment
Spa and hot tubs
Conveyor lines
Medical environments
Additional Information
The stainless steel thread is ideal for outdoor use or hygiene-sensitive environments, providing resistance to water and corrosion.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Square Nylon Tube Insert
- RS PRO Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert
- Nu-Tech Engineering Square Nylon Tube Insert, 1000 kg Static Load Capacity
- Nu-Tech Engineering Square Nylon Tube Insert, 500 kg Static Load Capacity
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO RS-172 Temperature & Humidity Data Logger