- RS Stock No.:
- 850-9372
- Mfr. Part No.:
- TS63Y504KR10
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 850-9372
- Mfr. Part No.:
- TS63Y504KR10
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
6mm 1/4in. 250mW Top Adjust Vishay TS63 Series
The TS63 multi-turn trimming potentiometer has been designed for use in PCB surface mounting applications. The cermet track gives a high stability performance with an extended ohmic capacity with high performance and stability.
Industrial grade
Multi-turn operation
Low contact resistance
Fully sealed
Multi-turn operation
Low contact resistance
Fully sealed
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Surface Mount |
Number of Turns | 14 |
Orientation | Top Adjust |
Power Rating | 0.13W |
Series | TS63 |
Termination Style | Solder |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.8 mm |
Length | 6.85mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |