- RS Stock No.:
- 474-9024
- Mfr. Part No.:
- RJ-13P 20k Ohm (203)
- Manufacturer:
- Nidec Components
The image is for reference only, please refer to product details and specifications
14 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each
TWD135.00
(exc. GST)
TWD141.75
(inc. GST)
Units | Per unit |
1 - 99 | TWD135.00 |
100 - 499 | TWD129.00 |
500 - 999 | TWD124.00 |
1000 + | TWD121.00 |
- RS Stock No.:
- 474-9024
- Mfr. Part No.:
- RJ-13P 20k Ohm (203)
- Manufacturer:
- Nidec Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.75W |
Series | RJ-13 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Diameter | 12.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |