- RS Stock No.:
- 177-475
- Mfr. Part No.:
- 3224W-1-502E
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
220 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD140.80
(exc. GST)
TWD147.84
(inc. GST)
Units | Per unit | Per Pack* |
5 - 60 | TWD140.80 | TWD704.00 |
65 - 120 | TWD138.40 | TWD692.00 |
125 + | TWD136.00 | TWD680.00 |
*price indicative |
- RS Stock No.:
- 177-475
- Mfr. Part No.:
- 3224W-1-502E
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
Product Details
12-Turn 250mW 4mm 3224W Series Top Adjust
Bourns Standard 3224W Series top adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224W series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Surface Mount |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3224 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.8mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |