- RS Stock No.:
- 602-4759
- Mfr. Part No.:
- SM-42B 2k Ohm
- Manufacturer:
- Nidec Components
5 In stock for delivery within 4 working days
Price (VAT excluded) Each (In a Pack of 5)
TWD134.20
(exc. GST)
TWD140.91
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | TWD134.20 | TWD671.00 |
50 + | TWD129.20 | TWD646.00 |
*price indicative
- RS Stock No.:
- 602-4759
- Mfr. Part No.:
- SM-42B 2k Ohm
- Manufacturer:
- Nidec Components
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet Trimmer SM-42 Series
(11-Turn model)
4.8mm Multi-turn trimmer (11-turn)
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
![](https://media.rs-online.com/t_line/LJ602481-04.gif)
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 2kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | SM-42 |
Termination Style | Gull Wing |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.5 mm |
Length | 4.8mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |