- RS Stock No.:
- 922-2818
- Mfr. Part No.:
- SN74AVC2T45DCTT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 922-2818
- Mfr. Part No.:
- SN74AVC2T45DCTT
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74AVC2T Family, Texas Instruments
74AVCxT Family
Specifications
Attribute | Value |
---|---|
Logic Family | AVC |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SSOP |
Pin Count | 8 |
Logic Function | Bus Transceiver |
Dimensions | 2.95 x 2.8 x 1.29mm |
Maximum Low Level Output Current | 12mA |
Maximum High Level Output Current | -12mA |
Propagation Delay Test Condition | 15pF |
Maximum Propagation Delay Time @ Maximum CL | 5.4 ns @ 1.5 V |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |