Texas Instruments TXS0102DQMR, Voltage Level Translator Voltage Level Translator 1 Bi-Directional, 8-Pin X2SON
- RS Stock No.:
- 825-5453
- Mfr. Part No.:
- TXS0102DQMR
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 825-5453
- Mfr. Part No.:
- TXS0102DQMR
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | X2SON |
Pin Count | 8 |
Output Type | Open Drain, Push-Pull |
Logic Function | Voltage Level Translator |
Dimensions | 1.85 x 1.25 x 0.35mm |
Maximum Low Level Output Current | 1mA |
Maximum High Level Output Current | -20µA |
Translation | Bi-Directional |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V, 2.3 V |
Minimum Operating Temperature | -40 °C |