Siemens, Cover for use with Summation Current Transformer 105 mm

Subtotal (1 unit)*

TWD8,851.00

(exc. GST)

TWD9,293.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD8,851.00

*price indicative

RS Stock No.:
328-337
Mfr. Part No.:
5SV8904-1KK
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

For Use With

Summation Current Transformer 105 mm

COO (Country of Origin):
ES
The Siemens Magnetic field centering barrel is designed for use summation current transformers in the residual current devices. It ensures accurate current measurement by aligning the magnetic field within the transformer, thereby enhancing the performance and reliability of the residual current device.

Metal shielding for current transformer
105mm diameter
net weight 1795 g
EAC approved

Related links