- RS Stock No.:
- 340-7224
- Mfr. Part No.:
- H-4DCA
- Manufacturer:
- Wolf Safety
Discontinued product
- RS Stock No.:
- 340-7224
- Mfr. Part No.:
- H-4DCA
- Manufacturer:
- Wolf Safety
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Halogen Handlamp & Accessories
CE marked to ATEX Directive
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus standards
Suitable for use with dust Zones 21 and 22
Robust antistatic enclosure constructed from thermoplastic resin
6mm scratch resistant toughened glass lens
Halogen bulb with high intensity spot beam
Supplied with a detachable shoulder strap
EN50014, EN50019, EN50020, EN50281-1-1 Apparatus standards
Suitable for use with dust Zones 21 and 22
Robust antistatic enclosure constructed from thermoplastic resin
6mm scratch resistant toughened glass lens
Halogen bulb with high intensity spot beam
Supplied with a detachable shoulder strap
Note
Group and Category
II 2 GD EEx e ib IIc T4
Certificate No.
BAS 00 ATEX 2203
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Hand Lamp |
Rechargeable | No |
Lamp Type | Halogen |
Batteries | 4x D |
Case Material | Plastic |
Hazardous Area Certification | ATEX |
Wattage | 2.4 W |
Range | 5 m |