Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 2-Contact, 0.05 s

The image is for reference only, please refer to product details and specifications

Stock information currently inaccessible
RS Stock No.:
609-8334
Mfr. Part No.:
RE7PP13BU
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Contact Material

Silver Nickel

Time Delay

50ms

Minimum Operating Temperature

-20°C

Approvals

UL, CSA.

Standards

IEC 61812-1. CE compliant