- RS Stock No.:
- 801-1547
- Mfr. Part No.:
- MCMA110PD1600TB
- Manufacturer:
- IXYS
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 801-1547
- Mfr. Part No.:
- MCMA110PD1600TB
- Manufacturer:
- IXYS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MCMA Series Thyristor & Diode Module, IXYS
Combined high-voltage/high-current diode and thyristor modules in phase-leg configuration for industrial power control and rectification applications. The rugged devices are housed in industry-standard isolated packages suitable for surface mounting.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 110A |
Thyristor Type | SCR Module |
Package Type | TO-240 |
Repetitive Peak Reverse Voltage | 1600V |
Surge Current Rating | 2.05kA |
Mounting Type | Panel Mount |
Maximum Gate Trigger Current | 200mA |
Maximum Gate Trigger Voltage | 1.6V |
Maximum Holding Current | 200mA |
Pin Count | 7 |
Dimensions | 92 x 20.8 x 30.2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +140 °C |
Peak On-State Voltage | 1.52V |
Repetitive Peak Forward Blocking Voltage | 1600V |