- RS Stock No.:
- 841-6703
- Mfr. Part No.:
- M968.5 AB 100M F 50PPM
- Manufacturer:
- Arcol
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 841-6703
- Mfr. Part No.:
- M968.5 AB 100M F 50PPM
- Manufacturer:
- Arcol
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Arcol M968 Series High Voltage Precision Resistors
M968 series high voltage non-Inductive precision thick film resistors with a low TCR, a high voltage upto 54 kVdc and a tolerance as low as 0.1%. These M968 high voltage precision axial style resistors are designed for applications such as voltage dividers, medical and measuring equipment, electrostatic and current limiting devices where high stability, low TCR and high ohmic values are required.
Specifications
Attribute | Value |
---|---|
Resistance | 100MΩ |
Power Rating | 7.5W |
Tolerance | ±1% |
Technology | Thick Film |
Series | M968 |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +225°C |
Minimum Operating Temperature | -55°C |