TE Connectivity 210Ω Metal Film Resistor 0.25W ±0.1% YR1B210RCC
- RS Stock No.:
- 754-8818
- Mfr. Part No.:
- YR1B210RCC
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 pack of 5 units)**
TWD74.00
(exc. GST)
TWD77.70
(inc. GST)
100 In stock for delivery within 6 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over TWD2,857.00 (ex VAT)
Units | Per unit | Per Pack** |
---|---|---|
5 - 145 | TWD14.80 | TWD74.00 |
150 - 395 | TWD14.40 | TWD72.00 |
400 - 620 | TWD12.20 | TWD61.00 |
625 - 995 | TWD10.20 | TWD51.00 |
1000 + | TWD6.80 | TWD34.00 |
**price indicative
- RS Stock No.:
- 754-8818
- Mfr. Part No.:
- YR1B210RCC
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 210Ω | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | R | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±15ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 210Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -65°C | ||