- RS Stock No.:
- 491-1651
- Mfr. Part No.:
- MFS1/4CC1102F
- Manufacturer:
- KOA
The image is for reference only, please refer to product details and specifications
680 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each (In a Pack of 20)
TWD11.60
(exc. GST)
TWD12.18
(inc. GST)
Units | Per unit | Per Pack* |
20 - 1980 | TWD11.60 | TWD232.00 |
2000 - 4980 | TWD11.40 | TWD228.00 |
5000 - 9980 | TWD10.90 | TWD218.00 |
10000 + | TWD10.60 | TWD212.00 |
*price indicative |
- RS Stock No.:
- 491-1651
- Mfr. Part No.:
- MFS1/4CC1102F
- Manufacturer:
- KOA
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Film Resistor, 0.25 W, 1% (1/8W Type), MFS1/4C Series
The MF series metal film fixed resistor from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead-free terminations, MF through hole resistors are ideal for general purpose use and also suitable in automatic placement machines. These semi-precision through hole resistors have an operating temperature range of -55°C to +155°C
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 11kΩ |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |