Recently searched

    KOA 150Ω Metal Film Resistor 0.25W ±1% MF1/4CC1500F

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    TWD310.00

    (exc. GST)

    TWD326.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    1400 In stock for delivery within 4 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    100 - 200TWD3.10TWD310.00
    300 - 400TWD3.00TWD300.00
    500 +TWD2.80TWD280.00

    **price indicative

    RS Stock No.:
    463-9157
    Mfr. Part No.:
    MF1/4CC1500F
    Manufacturer:
    KOA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KOA

    Resistance

    150Ω

    Power Rating

    0.25W

    Tolerance

    ±1%

    Technology

    Metal Film

    Temperature Coefficient

    ±50ppm/°C

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -55°C