- RS Stock No.:
- 199-6188
- Mfr. Part No.:
- FKN2WSJT-52-1R5
- Manufacturer:
- Yageo
1900 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (On a Tape of 50)
TWD8.10
(exc. GST)
TWD8.50
(inc. GST)
Units | Per unit | Per Tape* |
50 - 200 | TWD8.10 | TWD405.00 |
250 - 450 | TWD7.90 | TWD395.00 |
500 + | TWD7.80 | TWD390.00 |
*price indicative |
- RS Stock No.:
- 199-6188
- Mfr. Part No.:
- FKN2WSJT-52-1R5
- Manufacturer:
- Yageo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo wirewound Resistor of FKN-S series with resistance of 10Ω and power rating of 2W. The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding.
Fusing residual resistive value at least 100 times rated resistance
R≤2.0Ω, Fusing time within 60 seconds at 36 times of rated power
R>2.0Ω, Fusing time within 60 seconds at 25 times of rated power
R≤2.0Ω, Fusing time within 60 seconds at 36 times of rated power
R>2.0Ω, Fusing time within 60 seconds at 25 times of rated power
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1.5Ω |
Power Rating | 2W |
Composition | Wirewound |
Tolerance | 5% |
Axial/Radial | Axial |
Technology | Wirewound |
Series | FKN-S |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -40°C |