- RS Stock No.:
- 161-6241
- Mfr. Part No.:
- H84K99BYA
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 250)
TWD27.90
(exc. GST)
TWD29.30
(inc. GST)
Units | Per unit | Per Box* |
250 - 250 | TWD27.90 | TWD6,975.00 |
500 - 750 | TWD27.30 | TWD6,825.00 |
1000 + | TWD26.70 | TWD6,675.00 |
*price indicative |
- RS Stock No.:
- 161-6241
- Mfr. Part No.:
- H84K99BYA
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film,HOLCO Axial ±0.1% 0.25W
Specifications
Attribute | Value |
---|---|
Resistance | 4.99kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |