- RS Stock No.:
- 144-2969
- Mfr. Part No.:
- W23-10KJI
- Manufacturer:
- Welwyn
1430 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Bag of 5)
TWD113.80
(exc. GST)
TWD119.49
(inc. GST)
Units | Per unit | Per Bag* |
5 - 10 | TWD113.80 | TWD569.00 |
15 - 20 | TWD110.80 | TWD554.00 |
25 + | TWD109.00 | TWD545.00 |
*price indicative |
- RS Stock No.:
- 144-2969
- Mfr. Part No.:
- W23-10KJI
- Manufacturer:
- Welwyn
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 10.5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |