- RS Stock No.:
- 166-4030
- Mfr. Part No.:
- RCC025 5K6 J
- Manufacturer:
- Arcol
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-4030
- Mfr. Part No.:
- RCC025 5K6 J
- Manufacturer:
- Arcol
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
Specifications
Attribute | Value |
---|---|
Resistance | 5.6kΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | RCC |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | -6 → +10ppm/°C |
Minimum Operating Temperature | -55°C |