Jumo Capillary Thermostat, 110°C Max, Automatic Reset, Panel Mount
- RS Stock No.:
- 278-951
- Mfr. Part No.:
- 602026/80-000-110-1000-40-10-00-00-000-00-6 710
- Manufacturer:
- Jumo
Subtotal (1 unit)*
TWD7,025.00
(exc. GST)
TWD7,376.25
(inc. GST)
FREE delivery for orders over NT$1,300.00
Temporarily out of stock
- Shipping from January 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD7,025.00 |
*price indicative
- RS Stock No.:
- 278-951
- Mfr. Part No.:
- 602026/80-000-110-1000-40-10-00-00-000-00-6 710
- Manufacturer:
- Jumo
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | 110°C | |
| Thermostat Type | Capillary | |
| Mounting Type | Panel Mount | |
| Reset Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Temperature 0°C | ||
Maximum Temperature 110°C | ||
Thermostat Type Capillary | ||
Mounting Type Panel Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole mechanical panel mounting thermostat is very robust due to its zinc-plated sheet steel case and can also be used in rough conditions. It operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 126°C without any problems. The maximum permissible ambient temperature at the switch head (protection class IP00) is 80 °C, which is fixed using a fixing nut M10 x 1. The safety temperature limiter is characterized by a high switching point accuracy of +0/-5 K. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The temperature limiter is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.
Approved according to DIN EN 14597 UL and EAC
Smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 84 mm
Capillary of the thermostat is also made of copper and can be laid flexibly with a bending radius of 5 mm
Unlocking differential of approx. 10 K
switch off point is fixed by setting in the factory
Smooth round sensor made of copper has a diameter of 6 mm with a probe length of approx. 84 mm
Capillary of the thermostat is also made of copper and can be laid flexibly with a bending radius of 5 mm
Unlocking differential of approx. 10 K
switch off point is fixed by setting in the factory
Related links
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat NC Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
- Jumo Capillary Thermostat Automatic Reset, Panel Mount
- Jumo Capillary Thermostat SPST Panel Mount
