- RS Stock No.:
- 106-195
- Mfr. Part No.:
- NCP15XQ102J03RC
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 106-195
- Mfr. Part No.:
- NCP15XQ102J03RC
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NTC Thermistors SMD 0402 - NCP15X series
Negative temperature coefficient thermistors.
High precision Beta reports and resistors.
Excellent long-term stability.
Nickel barrier electrodes.
Reflow soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>
High precision Beta reports and resistors.
Excellent long-term stability.
Nickel barrier electrodes.
Reflow soldering possible.
Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>
Specifications
Attribute | Value |
---|---|
Series | NCP |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 1kΩ |
Tolerance | ±5% |
Application | Compensation, Sensing |
Package/Case | 0402 (1005M) |
Maximum Power Rating | 100mW |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Minimum Operating Temperature | -40°C |
Dimensions | 1 x 0.5 x 0.5mm |
Maximum Operating Temperature | +125°C |