- RS Stock No.:
- 179-3946
- Mfr. Part No.:
- NTHS0603N01N1003JE
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 08/07/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (On a Reel of 250)
TWD85.80
(exc. GST)
TWD90.09
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | TWD85.80 | TWD21,450.00 |
500 - 750 | TWD83.70 | TWD20,925.00 |
1000 + | TWD82.40 | TWD20,600.00 |
*price indicative |
- RS Stock No.:
- 179-3946
- Mfr. Part No.:
- NTHS0603N01N1003JE
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Product Details
NTC Thermistors, SMD 0402, 0603, 0805, 1206 Chip
FEATURES
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NTHS |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.39%/K |
Thermal Time Constant | 8s |
Resistance @ 25 °C | 100kΩ |
Tolerance | ±5% |
Package/Case | 0603 (1608M) |
Maximum Power Rating | 125mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 1mm |
Dimensions | 1.6 x 0.8 x 1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |