- RS Stock No.:
- 507-0868
- Mfr. Part No.:
- 28.0125-10022
- Manufacturer:
- Staubli
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 507-0868
- Mfr. Part No.:
- 28.0125-10022
- Manufacturer:
- Staubli
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ø 4 mm connector leads with rear output - SLK425-E/N
Extra-flexible test leads equipped with a Ø 4 mm Multilam contact at both ends, with rear output and protected by a rigid insulating sleeve.
For use in education, research and development etc.
For use in education, research and development etc.
Standards
IEC 61010 - CAT II / CAT III
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 32A |
Colour | Red |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 1 kV, 600V |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Stackable | Yes |
Connector B Stackable | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Brass, Copper Alloy |
Safety Category | CAT II 1000 V, CAT III 600V |
Insulation Material | PVC |
Maximum Operating Temperature | +70°C |
Safety Category Level | CAT II, CAT III |
Operating Temperature Range | -10 → +70 °C |
Safety Category Voltage | 1000 V, 600V |
Minimum Operating Temperature | -10°C |