- RS Stock No.:
- 179-7877
- Mfr. Part No.:
- SFK 7997 CNi / OK / 0,5 / RT
- Manufacturer:
- Schutzinger
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD217.00
(exc. GST)
TWD227.85
(inc. GST)
Units | Per unit |
1 - 9 | TWD217.00 |
10 - 49 | TWD211.00 |
50 - 99 | TWD204.00 |
100 - 199 | TWD201.00 |
200 + | TWD196.00 |
- RS Stock No.:
- 179-7877
- Mfr. Part No.:
- SFK 7997 CNi / OK / 0,5 / RT
- Manufacturer:
- Schutzinger
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Safety Lamella-Basket Plug
Straight, with Crimp Terminal for Our Double-Insulated
Cable 0.5 Mm²
With Sleeve, Unassembled
Straight, with Crimp Terminal for Our Double-Insulated
Cable 0.5 Mm²
With Sleeve, Unassembled
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Voltage Rating | 600V |
Current Rating | 10A |
Type | Test Connector |
Insulation Material | PA 6.6 |