- RS Stock No.:
- 182-8297
- Mfr. Part No.:
- IC189-0242-021
- Manufacturer:
- Yamaichi
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 182-8297
- Mfr. Part No.:
- IC189-0242-021
- Manufacturer:
- Yamaichi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
SOP, Test & Burn-in Sockets
Small outline package test and burn-in sockets to enable component testing during operation. Open top low actuation force socket.
Body material Polyetherimide (PEI) glass filled
Contact material Beryllium Copper
Contact plating Gold over Nickel
Flammability UL 94 V-0
Insulation Resistance 1000MΩ
Contact resistance 30mΩ (at 10mA)
Pitch 1.27mm
Operating temperature -40°C to 150°C
Contact material Beryllium Copper
Contact plating Gold over Nickel
Flammability UL 94 V-0
Insulation Resistance 1000MΩ
Contact resistance 30mΩ (at 10mA)
Pitch 1.27mm
Operating temperature -40°C to 150°C
Specifications
Attribute | Value |
---|---|
Package Type | SOP |
Gender | Female |
Number of Contacts | 24 |
Number of Rows | 2 |
Pitch | 1.27mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Socket Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | PEI |