Wachendorff UR3274 PID Temperature Controller, 77 x 35mm, 2 Output Relay, SSR, 24 → 230 V ac/dc Supply Voltage
- RS Stock No.:
- 819-9723
- Mfr. Part No.:
- UR3274U5
- Manufacturer:
- Wachendorff
Discontinued product
- RS Stock No.:
- 819-9723
- Mfr. Part No.:
- UR3274U5
- Manufacturer:
- Wachendorff
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Wachendorff PID Controller
The Wachendorff UR3274 series temperature controller has a supply voltage rating ranging from 24VAC/DC to 230VAC/DC. This controller has a width of 77mm and a height of 35mm. It provides two outputs as relay and SSR. With the universal input for the most common temperature sensors and process signals combined with the universal power supply and the newest programming and control technologies, this small PID controller is the best solution for sophisticated applications.
Features and Benefits
2-line brilliant LED display
Black and robust plastic housing
Connection via terminal block
Easy programming via software or push buttons
Universal input four process signals, TC, RTD
Universal power supply
Black and robust plastic housing
Connection via terminal block
Easy programming via software or push buttons
Universal input four process signals, TC, RTD
Universal power supply
Certifications
IP20 rated
IP65 protection class from the front
IP65 protection class from the front
Specifications
Attribute | Value |
---|---|
Output Type | Relay, SSR |
Supply Voltage | 24 → 230 V ac/dc |
Size | 77 x 35mm |
Number of Outputs | 2 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +45°C |
Display Type | LED, Multi Line |
IP Rating | IP20 |
Range | UR 3274U5 |
Series | UR3274 |
Additional Functionality | ON/OFF, Open/Close |
Panel Depth | 53mm |
Display Colour | Red/Green |