Panasonic KT4H PID Temperature Controller, 48 x 48mm, 1 Output Voltage, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 815-4748
- Mfr. Part No.:
- AKT4H112110
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 815-4748
- Mfr. Part No.:
- AKT4H112110
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KT4H & KT4B Temperature Controller
Professional range of Digital Temperature Controllers to suit a wide variety of applications. Flush mount controller with membrane sheet keys. Dual LED display to determine the actual & reference values at a glance. Panasonic KT series provide an energy efficient solution without compromising on performance. Optional free software available from Panasonic to allow parameters to be set from a computer, along with data logging / monitoring facilities. This Temperature Controller software can be accessed via link in the datasheet.
48 x 48 x 56mm (1/16 DIN)
Supply voltage options ranging from 24 Vac/dc or 100-240 Vac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function
Supply voltage options ranging from 24 Vac/dc or 100-240 Vac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function
Panasonic KT Series
Specifications
Attribute | Value |
---|---|
Output Type | Voltage |
Supply Voltage | 100 → 240 V ac |
Size | 48 x 48mm |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C, -199.9 → +400 (Type T) °C, -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C |
Communication Module Available | Yes |
Display Type | 11 Segment LCD Display |
IP Rating | IP66 |
Range | Panasonic KT4H |
Additional Functionality | ON/OFF |
Series | KT4H |
Display Colour | Green, Red/Green/Orange |
Panel Depth | 56mm |