RS PRO RS PRO Panel Temperature Controller 1 Input, 3 Output Relay 30V dc PID
- RS Stock No.:
- 874-229
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD6,759.00
(exc. GST)
TWD7,096.95
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD6,759.00 |
*price indicative
- RS Stock No.:
- 874-229
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 30V dc | |
| Auxiliary Power Supply | 30 V dc | |
| Maximum Voltage | 250V | |
| Display Type | 3 Digit | |
| Length | 86.5mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC | |
| Mount Type | Panel | |
| Input Type | TC RTD | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Maximum Supply Voltage 30V dc | ||
Auxiliary Power Supply 30 V dc | ||
Maximum Voltage 250V | ||
Display Type 3 Digit | ||
Length 86.5mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals IEC | ||
Mount Type Panel | ||
Input Type TC RTD | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO PID temperature controller offers accurate temperature regulation through Advanced PID control, Ideal for various industrial applications seeking precision in temperature management.
PID control mechanism ensures optimal temperature functionality
Compatible with multiple input types, including thermocouples and RTD
Displays both process and set values with 3 and 4 digit readings
User parameter saving feature enhances operational efficiency
Related links
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- RS PRO RS-172 Temperature & Humidity Data Logger
- RS PRO Black 3 mm² Hook Up Wire 30m
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- Tedea Huntleigh Low Profile Load Cell Compression Measure
