RS PRO RS PRO Panel Temperature Controller 1 Input, 2 Output Relay 30V dc On-Off
- RS Stock No.:
- 874-176
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD5,367.00
(exc. GST)
TWD5,635.35
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD5,367.00 |
*price indicative
- RS Stock No.:
- 874-176
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 30V dc | |
| Display Type | 4 Digit | |
| IP Rating | IP65 | |
| Width | 35mm | |
| Standards/Approvals | IEC | |
| Length | 77mm | |
| Mount Type | Panel | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 30V dc | ||
Display Type 4 Digit | ||
IP Rating IP65 | ||
Width 35mm | ||
Standards/Approvals IEC | ||
Length 77mm | ||
Mount Type Panel | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO temperature controller offers precise PID temperature control, Ideal for managing thermal environments across various industries.
Supports J Type thermocouple input for versatile temperature measurement
Digital display provides clear readings for enhanced usability
Operates on 10 to 30Vdc power supply, ensuring compatibility with diverse setups
Selectable heating or cooling function adds flexibility to temperature management
Related links
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- RS PRO RS-172 Temperature & Humidity Data Logger
- RS PRO Black 3 mm² Hook Up Wire 30m
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- Tedea Huntleigh Low Profile Load Cell Compression Measure
