RS PRO RS PRO DIN Rail Temperature Controller 1 Input, 1 Output Relay 30V dc On-Off
- RS Stock No.:
- 874-141
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD5,161.00
(exc. GST)
TWD5,419.05
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD5,161.00 |
*price indicative
- RS Stock No.:
- 874-141
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 30V dc | |
| Auxiliary Power Supply | 2.5 W | |
| Display Type | 3 Digit | |
| IP Rating | IP65 | |
| Length | 86mm | |
| Standards/Approvals | IEC | |
| Width | 35mm | |
| Series | RS PRO | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 30V dc | ||
Auxiliary Power Supply 2.5 W | ||
Display Type 3 Digit | ||
IP Rating IP65 | ||
Length 86mm | ||
Standards/Approvals IEC | ||
Width 35mm | ||
Series RS PRO | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- TR
The RS PRO temperature Controller is a precision device designed for accurate temperature management. It enables efficient ON/OFF control, ensuring optimal heating and cooling within specified environments.
Features a selectable heating and cooling function
Includes a single relay output rated at 5A
Related links
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- RS PRO RS-172 Temperature & Humidity Data Logger
- RS PRO Black 3 mm² Hook Up Wire 30m
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- Tedea Huntleigh Low Profile Load Cell Compression Measure
