RS PRO RS PRO Panel Temperature Controller 1 Input, 1 Output SSR Driver 30V dc Digital
- RS Stock No.:
- 874-135
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD7,835.00
(exc. GST)
TWD8,226.75
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD7,835.00 |
*price indicative
- RS Stock No.:
- 874-135
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | SSR Driver | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 30mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Digital | |
| Maximum Supply Voltage | 30V dc | |
| Digital Comms | RS485 | |
| Display Type | 4 Digit | |
| IP Rating | IP65 | |
| Width | 77mm | |
| Length | 62.5mm | |
| Standards/Approvals | IEC | |
| Mount Type | Panel | |
| Input Type | NPN | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type SSR Driver | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 30mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Digital | ||
Maximum Supply Voltage 30V dc | ||
Digital Comms RS485 | ||
Display Type 4 Digit | ||
IP Rating IP65 | ||
Width 77mm | ||
Length 62.5mm | ||
Standards/Approvals IEC | ||
Mount Type Panel | ||
Input Type NPN | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
The RS PRO digital tachometer is a precise measurement tool designed for monitoring rotational speed. Ideal for both industrial and rigorous applications, it offers clear, digital readouts of up to 10,000Hz input signals.
NPN or PNP input type for versatile use in various settings
Adjustable decimal point and division rate for customised readings
Frequency range of 0.07Hz to 10,000Hz supports diverse applications
Automatic sampling intervals between 1 to 16 seconds for accurate data capture
Related links
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- RS PRO RS-172 Temperature & Humidity Data Logger
- RS PRO Black 3 mm² Hook Up Wire 30m
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- Tedea Huntleigh Low Profile Load Cell Compression Measure
