RS PRO RS PRO DIN Rail Temperature Controller 1 Input, 2 Output Relay 24V ac/dc On-Off

N

Subtotal (1 unit)*

TWD9,273.00

(exc. GST)

TWD9,736.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD9,273.00

*price indicative

RS Stock No.:
874-115
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

2

Maximum Current

2.5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off

Maximum Supply Voltage

24V ac/dc

Display Type

4 Digit

IP Rating

IP65

Width

96mm

Standards/Approvals

IEC

Length

96mm

Mount Type

DIN Rail

Series

RS PRO

COO (Country of Origin):
TR
The RS PRO cooking controller is a digital PID and ON/OFF control unit designed for precise temperature management. It supports TC and RTD sensor inputs for accurate readings.

Temperature sensor input type accommodates TC and RTD

Four-digit display allows for easy monitoring of settings

Includes one relay output rated at 7A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy