RS PRO RS PRO Panel Temperature Controller 1 Input, 2 Output Relay 30V dc On-Off
- RS Stock No.:
- 874-067
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD5,367.00
(exc. GST)
TWD5,635.35
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD5,367.00 |
*price indicative
- RS Stock No.:
- 874-067
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 30V dc | |
| Display Type | 4 Digit | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC | |
| Width | 35mm | |
| Length | 77mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 30V dc | ||
Display Type 4 Digit | ||
IP Rating IP65 | ||
Standards/Approvals IEC | ||
Width 35mm | ||
Length 77mm | ||
Series RS PRO | ||
Mount Type Panel | ||
- COO (Country of Origin):
- TR
The RS PRO digital PID and ON/OFF temperature control device offers precise temperature management with a PT-1000 input type, ensuring efficient operation across various environments.
PID temperature control for accurate regulation
Supports PT-1000 input type with a scale of -50 to 400°C
Features a clear 4-digit display for easy readout
Offers relay outputs for both process and alarm applications
Related links
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- RS PRO RS-172 Temperature & Humidity Data Logger
- RS PRO Black 3 mm² Hook Up Wire 30m
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- Tedea Huntleigh Low Profile Load Cell Compression Measure
