- RS Stock No.:
- 899-8598
- Mfr. Part No.:
- KSC422J 70SH LFS
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 899-8598
- Mfr. Part No.:
- KSC422J 70SH LFS
- Manufacturer:
- C & K
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 2.6mm |
Actuator Type | Button |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.7mm |
Illuminated | No |
IP Rating | IP67 |
Voltage Rating | 32V dc |
Height | 5.2mm |
Operating Force | 2.12 N |
Maximum Operating Temperature | +85°C |
Mechanical Life | 1000000Operations |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |