- RS Stock No.:
- 793-1715
- Mfr. Part No.:
- KT11P4SA2M35 LFG
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 793-1715
- Mfr. Part No.:
- KT11P4SA2M35 LFG
- Manufacturer:
- C & K
Product overview and Technical data sheets
Legislation and Compliance
Product Details
KT Series Right Angle SMT
Sealed right angle surface mount tactile switches from C & K.
Gullwing terminations
Momentary action N.O
IP57 sealed
Momentary action N.O
IP57 sealed
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST-NO |
Terminal Type | Surface Mount |
Actuator Length | 3.96mm |
Actuator Type | Side |
Dimensions | 6 x 6 x 5mm |
Illuminated | No |
Contact Current Rating | 1 A @ 32 V |
IP Rating | IP57 |
Voltage Rating | 32V dc |
Height | 5mm |
Operating Temperature Range | -40 → +90°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Mechanical Life | 100000Cycles |
Maximum Operating Temperature | +90°C |