- RS Stock No.:
- 785-6295
- Mfr. Part No.:
- 430473031826
- Manufacturer:
- Wurth Elektronik
279 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD18.00
(exc. GST)
TWD18.90
(inc. GST)
Units | Per unit |
1 + | TWD18.00 |
- RS Stock No.:
- 785-6295
- Mfr. Part No.:
- 430473031826
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch Washable SMD
Stainless Steel contacts with silver cladding
Polyimide Tape seal
Stainless Steel cover
Polyimide Tape seal
Stainless Steel cover
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 1.1mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 3.1mm |
Operating Force | 260 g |
Voltage Rating | 12V dc |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Mechanical Life | 500000Cycles |
Contact Material | Stainless Steel |