- RS Stock No.:
- 903-9928
- Mfr. Part No.:
- RACM40-15S
- Manufacturer:
- Recom
Temporarily out of stock - back order for despatch 05/09/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD3,393.00
(exc. GST)
TWD3,562.65
(inc. GST)
Units | Per unit |
1 - 9 | TWD3,393.00 |
10 - 49 | TWD3,257.00 |
50 + | TWD3,121.00 |
- RS Stock No.:
- 903-9928
- Mfr. Part No.:
- RACM40-15S
- Manufacturer:
- Recom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RECOM RACM40 40W Enclosed Case Style Single Output AC/DC Converters
The RECOM RACM40 is a compact 3.6x2.38 high efficiency AC/DC power supply with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have an universal input voltage range (85-264VAC), 4kVAC isolation, require no minimum load and can be used at ambient temperatures of between -40°C and +85°C. The 12V, 15V, 24V or 48V output voltages are fully protected and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The RACM40 series is certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition and feature BF rated outputs with less than 75μA leakage current. It has a built-in Class B EMI filter and comes with a long 5 year warranty.
2MOPP/250VAC
Suitable for built in Class II Applications
Certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition
Wide Input Voltage Range (85-264VAC)
Low Leakage Current (<75μA)• 5000m Operation
-40°C to +85°C Operating Temperature
Suitable for built in Class II Applications
Certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition
Wide Input Voltage Range (85-264VAC)
Low Leakage Current (<75μA)• 5000m Operation
-40°C to +85°C Operating Temperature
Approvals
Medical certified to IEC/ES/EN-60601-1 3rd Edition
EN-55011 Certified
EN-55022 Certified
EN-55011 Certified
EN-55022 Certified
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 2.666A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 89mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 27mm |
Series | RACM40 |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 280g |