SolaHD Switching Power Supply, SLS-12-051T, 12V dc, 5.1A, 61W, 1 Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 891-3443
- Mfr. Part No.:
- SLS-12-051T
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 891-3443
- Mfr. Part No.:
- SLS-12-051T
- Manufacturer:
- SolaHD
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sola HD Silver Line Series – Single & Multi-Output Linears
The Silver Line series has been designed to meet the industry standard accepted footprint for open frame, linear power supplies. They have standard screw terminals for easy instillation. They also have a selection of covers for safety consideration.
Potential Applications:
Industrial control circuits and components
Instrumentation
Drives
CNC machinery
Equipment for food industry
Microprocessor circuits
Analog circuits
Noise sensitive circuitry and sensors
Potential Applications:
Industrial control circuits and components
Instrumentation
Drives
CNC machinery
Equipment for food industry
Microprocessor circuits
Analog circuits
Noise sensitive circuitry and sensors
Easy-to-install screw terminal connections
Cover options
Industry standard footprint
Universal input and approvals (115230 Vac)
Low noise, extremely quiet DC output for noise sensitive or analogue circuitry
Fast transient respons ideal for test applications
Built-in OVP on 5 V models and optional on 12, 15 and 24 V models
Automatic resetting overload protection
Short circuit protected
Cover options
Industry standard footprint
Universal input and approvals (115230 Vac)
Low noise, extremely quiet DC output for noise sensitive or analogue circuitry
Fast transient respons ideal for test applications
Built-in OVP on 5 V models and optional on 12, 15 and 24 V models
Automatic resetting overload protection
Short circuit protected
Open Frame Linear
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 5.1A |
Power Rating | 61W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 123mm |
Width | 123.7mm |
Depth | 101.4mm |
Weight | 3.3kg |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |