BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MAP55-1012, 12V dc, 5A, 55W, 1 Output, 175 → 264
- RS Stock No.:
- 833-8145
- Mfr. Part No.:
- MAP55-1012
- Manufacturer:
- BEL POWER SOLUTIONS INC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 833-8145
- Mfr. Part No.:
- MAP55-1012
- Manufacturer:
- BEL POWER SOLUTIONS INC
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MAP55 Series
MAP55 series are power supplies that meet industrial and commercial requirements. This series have a variable frequency design with thermal efficient U-channel chassis, reliable and tightly regulated dc power. Single output models feature wide-range adjustable outputs to meet a wide variety of standard and user-specific output voltage requirements. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance. Covers for MAP55 series are available separately.
Metric and SAE mounting inserts
Dual mode connectors
All units bear CE mark
Dual mode connectors
All units bear CE mark
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 5A |
Power Rating | 55W |
Number of Outputs | 1 |
Input Voltage | 175 → 264 V ac, 90 → 132 V ac |
Mounting Type | U Bracket |
Package Type | U Bracket |
Length | 152.4mm |
Width | 83.1mm |
Depth | 40.6mm |
Efficiency | 73 (Min.)% |
Weight | 550g |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |