- RS Stock No.:
- 828-8551
- Mfr. Part No.:
- PLA300F-48
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 828-8551
- Mfr. Part No.:
- PLA300F-48
- Manufacturer:
- Cosel
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cosel 300W, PLA Series
The Cosel PLA series switching power supplies are supplied in an enclosed body and are available in a wide selection of power ratings and voltages. They have a universal input voltage tolerance ranging from 85 to 264 Vac. They have a low start up time and all units come with an overcurrent rating over 105% of rating and recovery automatically. For user convenience they are fitted with a green LED to indicate operation.
Features:
Economical design
Wide temperature range (-20 °C to +70 °C, De-rating is required)
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input: 85 to 264 Vac, De-rating is required)
Various options
PLA100F, PLA150F
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W type 240 Vac in at no load)
Optional connector (Vertical terminal block, header connector)
PLA300F, PLA600F
Low profile design (PLA300F: 1U size, PLA600F: 2U size)
Screw hold type terminal block
Complies with SEMI F-47 (Option-U: Refer to instruction manual)
Economical design
Wide temperature range (-20 °C to +70 °C, De-rating is required)
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input: 85 to 264 Vac, De-rating is required)
Various options
PLA100F, PLA150F
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W type 240 Vac in at no load)
Optional connector (Vertical terminal block, header connector)
PLA300F, PLA600F
Low profile design (PLA300F: 1U size, PLA600F: 2U size)
Screw hold type terminal block
Complies with SEMI F-47 (Option-U: Refer to instruction manual)
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 approved, UL508 approved (PLA15F, PLA30F, LA50F, PLA100F, PLA150F), complies with DEN-AN
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 6.3A |
Power Rating | 302W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 215mm |
Width | 41mm |
Depth | 102mm |
Efficiency | 87% |
Maximum Temperature | +70°C |
Weight | 1kg |
Minimum Temperature | -20°C |